The LTW-108DCG-HS10 is a surface mount LED with a white illumination color and a luminous intensity of 2600mcd. It has a viewing angle of 120° and is packaged in a PLCC package. The LED is RoHS compliant and has a maximum operating temperature of 85°C. It can be operated between -30°C and 85°C and is suitable for surface mount applications.
Vishay LTW-108DCG-HS10 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Luminous Intensity | 2600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-108DCG-HS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.