
Surface mount chip LED emitter, white illumination, featuring a 130° viewing angle and 224mcd luminous intensity. This uni-color LED operates with a 10mA forward current and a 5V reverse voltage, housed in a compact 3.2mm x 1.5mm x 1mm SMD/SMT package. It offers a correlated color temperature of x=0.31/y=0.32 and a broad operating temperature range from -20°C to 80°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for general lighting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTW-110TLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.31/y=0.32 |
| Depth | 1mm |
| Forward Current | 10mA |
| Height | 1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Colored, Rectangular |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-110TLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.