
White LED emitter, 1206 (3216 Metric) surface mount package. Features diffused, tinted, rectangular, flat lens style with a 130° viewing angle. Operates with 20mA forward current, 3.2V forward voltage, and 5V reverse voltage. Offers 260mcd luminous intensity and 70mW power dissipation. RoHS compliant and lead-free.
Vishay LTW-150TK technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | White, Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused, Tinted, Rectangular, Flat |
| Luminous Intensity | 260mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 1206 |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-150TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.