Vishay LTW-191TS5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Size | 0.8mm |
| Lens Style | Flat, Colored, Rectangular |
| Luminous Intensity | 78mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTW-191TS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.