This surface mount LED features a luminous intensity of 2125mcd and a viewing angle of 120°. It has a height of 0.6mm and a maximum operating temperature of 85°C. The LED is available in a package quantity of 2000 and is packaged in tape and reel. It is RoHS compliant and suitable for use in optoelectronic applications.
Vishay LTW-206DCG-E2H technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.29/y=0.278 |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3.8mm |
| Lens Color | Yellow |
| Lens Style | Colored, Rectangular |
| Luminous Intensity | 2125mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-206DCG-E2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.