Vishay LTW-216TS5 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.304/y=0.301 |
| Forward Current | 5mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Square, Colored |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-216TS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.