The LTW-2L3DV5S is a radial LED with a luminous intensity of 5200mcd and a viewing angle of 50°. It is available in a bulk packaging with 1000 units per package. The LED is mounted through a hole and is not radiation hardened. It is compliant with RoHS regulations.
Vishay LTW-2L3DV5S technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 12.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 5200mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-2L3DV5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.