
White LED emitter, through-hole mount, radial package. Features a clear, colorless, round, domed lens with a 35° viewing angle. Operates with a 30mA forward current, 5V reverse voltage, and 114mW power dissipation. Delivers 4200mcd luminous intensity with a correlated color temperature of x=0.3/y=0.3. Suitable for operation between -25°C and 80°C, this lead-free and RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Vishay LTW-2R3D7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTW-2R3D7 technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.3/y=0.3 |
| Depth | 5.9mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4200mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-2R3D7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
