LED Uni-Color White 2-Pin SMD T/R
Vishay LTW-3030BZL40 technical specifications.
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Depth | 3mm |
| Forward Current | 200mA |
| Length | 3mm |
| Lens Style | Colored, Circular |
| Luminous Flux | 114lm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BZL |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-3030BZL40 to view detailed technical specifications.
No datasheet is available for this part.