
White LED emitter, through-hole mount, radial package. Features a colorless, round, domed, diffused lens with a 25° viewing angle. Operates with a 30mA forward current and 5V reverse voltage, offering 5000mcd luminous intensity. Correlated Color Temperature (CCT) at x=0.3/y=0.3. Lead-free and RoHS compliant, with a maximum power dissipation of 120mW and an operating temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTW-420D7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.3/y=0.3 |
| Forward Current | 30mA |
| Height | 5.25mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 5000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-420D7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
