Surface mount white LED emitter in a PLCC package. Features a 120° viewing angle and 1400mcd luminous intensity. Operates with a 20mA forward current and a temperature range of -30°C to 85°C. Dimensions are 3.2mm length, 2.8mm width, and 2.05mm height. Lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTW-670DS-EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTW-670DS-EL technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Yellow |
| Luminous Intensity | 1400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-670DS-EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.