White Uni-Color LED Emitter, 0603 (1608) SMD package, featuring a flat, colored, rectangular green lens. Delivers 113mcd luminous intensity at a 5mA forward current. Operates within a -30°C to 85°C temperature range with a 5V reverse voltage and 72mW power dissipation. Surface mountable, lead-free, and RoHS compliant.
Sign in to ask questions about the Vishay LTW-C190DA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTW-C190DA5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Depth | 0.8mm |
| Forward Current | 5mA |
| Height | 0.8mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Green |
| Lens Size | 0.8mm |
| Lens Style | Flat, Colored, Rectangular |
| Luminous Intensity | 113mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-C190DA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.