
Surface mount chip LED emitter, white illumination, featuring a 0603 package. This general-purpose LED operates with a 5mA forward current and a 5V reverse voltage, delivering 180mcd luminous intensity. It offers a wide 130° viewing angle and a correlated color temperature of x=0.304/y=0.301. The component is lead-free, RoHS compliant, and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Vishay LTW-C191DS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTW-C191DS5 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.304/y=0.301 |
| Depth | 0.8mm |
| Forward Current | 5mA |
| Height | 0.55mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Style | Colored, Rectangular, Tinted |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-C191DS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
