
White and Yellow LED emitter, 0603 SMD package, featuring a 130° viewing angle and 112mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 70mW. This lead-free, RoHS-compliant component offers a correlated color temperature of x=0.294/y=0.286 and a 1% tolerance.
Vishay LTW-C191TS5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White, Yellow |
| Correlated Color Temperature (CCT) | x=0.294/y=0.286 |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused, Tinted, Colored, Rectangular |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Viewing Angle | 130° |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-C191TS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.