Surface mount white LED emitter, 0603 package size (1.6mm x 0.8mm x 0.4mm). Features a yellow, colored lens and a 130° viewing angle. Operates with a 5mA forward current, 5V reverse voltage, and 70mW power dissipation. Offers a luminous intensity of 112mcd and a wavelength of 468nm. Rated for operation between -20°C and 80°C.
Vishay LTW-C192TL5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Depth | 0.8mm |
| Forward Current | 5mA |
| Height | 0.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Style | Colored |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTW-C192TL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.