The LTW-C192TS5 is a white LED from Vishay with a wavelength of 468nm and a luminous intensity of 70mcd. It has a viewing angle of 130° and is packaged in a 0603 case. The LED is surface mountable and lead free. The LTW-C192TS5 is not RoHS compliant. It has a height of 0.4mm, length of 1.6mm, and width of 0.8mm.
Vishay LTW-C192TS5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Forward Current | 10mA |
| Height | 0.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow |
| Luminous Intensity | 70mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.