
This surface mount LED has a luminous intensity of 113mcd and a viewing angle of 130°. It can handle a reverse voltage of 5V and a power dissipation of 70mW. The LED is available in a 0603 package, which is 1.6mm in length, 0.8mm in width, and 0.45mm in height. It is designed for surface mount applications and is RoHS compliant.
Vishay LTW-C193DS5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.45mm |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Style | Colored |
| Luminous Intensity | 113mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
