
White LED emitter, surface mount, 0603 (1608 metric) case code. Features diffused, tinted, colored, rectangular lens style with a 130° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 70mW power dissipation. Offers a luminous intensity of 146mcd and a correlated color temperature of x=0.294/y=0.286. Dimensions are 3.2mm length, 0.8mm width, 1mm depth, and 0.4mm height. Suitable for operating temperatures from -20°C to 80°C.
Sign in to ask questions about the Vishay LTW-C193TS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTW-C193TS5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.294/y=0.286 |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused, Tinted, Colored, Rectangular |
| Luminous Intensity | 146mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-C193TS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
