The LTW-C193US5 is a surface mount LED with a luminous intensity of 63mcd and a viewing angle of 130°. It is packaged in a 0603 case and is available in quantities of 3000. The LED is RoHS compliant and is suitable for use in a variety of applications. The device is manufactured by Vishay and is part of the LED emitters category.
Sign in to ask questions about the Vishay LTW-C193US5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTW-C193US5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Height | 0.45mm |
| Length | 1.6mm |
| Lens Color | Yellow |
| Luminous Intensity | 63mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-C193US5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.