
White LED emitter in a 0603 (1608 metric) SMD package. Features a diffused, tinted, colored, rectangular lens with a 130° viewing angle. Operates with a 5mA forward current and a 5V reverse voltage. Offers a luminous intensity of 146mcd and a correlated color temperature of x=0.294/y=0.286. This lead-free, RoHS compliant component has dimensions of 1.6mm length, 0.8mm width, and 0.3mm height, with a maximum power dissipation of 70W.
Sign in to ask questions about the Vishay LTW-C194TS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTW-C194TS5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.294/y=0.286 |
| Depth | 0.8mm |
| Forward Current | 5mA |
| Height | 0.3mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Colored, Rectangular |
| Luminous Intensity | 146mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-C194TS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
