
White 1206 SMD LED emitter with a 130° viewing angle and 450mcd luminous intensity. Features a 1206 case code, surface mount design, and a flat, colored, rectangular yellow lens. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 72mW. Suitable for a wide temperature range of -30°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay LTW-C230DS technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.294/y=0.286 |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 1.6mm |
| Lens Style | Flat, Colored, Rectangular |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
