Standard LEDs - SMD SMD LED 60mA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTW-K140SZR40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Blue, White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Lead Free | Lead Free |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 20.6lm |
| Max Current Rating | 80mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SZRxx |
| Thermal Resistance of Package | 30°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-K140SZR40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.