LTW-K140 Series 6500K 60 mA 21 lm 120º 3.2 V White Mid Power LED
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Blue, White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 60mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Style | Rectangular, Colored |
| Luminous Flux | 21lm |
| Max Current Rating | 80mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SZRxx |
| Thermal Resistance of Package | 30°C/W |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |