Vishay LTW-M140VWS57 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5300K ~ 7000K |
| Depth | 1.4mm |
| Forward Current | 20mA |
| Illumination Color | White |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Style | Rectangular, Colored |
| Luminous Flux | 7lm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-M140VWS57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.