Vishay LTW-M140ZVS technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Illumination Color | White |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Style | Rectangular |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-M140ZVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.