This 8.38mm diameter axial resistor features a molded package and through hole mount. It has a maximum operating temperature range of -65°C to 275°C and is RoHS compliant. The resistor has a resistance value of 150mR with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Contact Plating | Tin, Matte |
| Diameter | 8.38mm |
| Lead Diameter | 1.02mm |
| Length | 23.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |