
This 44-contact panel mount connector features a straight body orientation and a maximum current rating of 5A. It is designed for panel mounting and has a termination method of solder cup. The connector has a product length of 38.1mm and is suitable for rack and panel applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M28748/7-G00E1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 4 |
| Product Length (mm) | 38.1 |
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 44 |
| Termination Method | Solder Cup |
| Max Current Rating | 5A |
| Cage Code | 18612 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay M28748/7-G00E1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.