
This is a 7-contact panel mount connector with a straight body orientation, designed for mounting on a panel. It has a maximum current rating of 5A and uses solder cup termination. The connector is 20.07mm in length, 13.21mm in depth, and 5.33mm in height. It is suitable for use in rack and panel applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M28748/8-B10G1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 20.07 |
| Product Depth (mm) | 13.21 |
| Product Height (mm) | 5.33 |
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Max Current Rating | 5A |
| Cage Code | 18612 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay M28748/8-B10G1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.