The M39003/01-2964/HSD is a 47uF tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a standard ESR type and a leakage current of 1.5. This component is suitable for through hole mounting with an axial termination style. The operating temperature range is from -55°C to 125°C. The Vishay TANTALEX brand is known for its high-quality solid tantalum capacitors.
Vishay M39003/01-2964/HSD technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2964/HSD to view detailed technical specifications.
No datasheet is available for this part.