The TANTALEX Tantalum Capacitor features a capacitance of 47uF with a voltage rating of 6VDC and a tolerance of 10%. It has a leakage current of 1.5 and operates within a temperature range of -55°C to 125°C. This component is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-2964/PR technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2964/PR to view detailed technical specifications.
No datasheet is available for this part.