The Vishay M39003/01-3132/HSD is a solid tantalum capacitor with a capacitance of 4.7uF and a working voltage of 75VDC. It features a 10% tolerance and a standard ESR type. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting with an axial termination style. The Vishay M39003/01-3132/HSD is a S-level component, indicating a low failure rate.
Vishay M39003/01-3132/HSD technical specifications.
| Capacitance | 4.7uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3132/HSD to view detailed technical specifications.
No datasheet is available for this part.