This TANTALEX solid tantalum capacitor has a capacitance of 0.047uF and a working voltage of 50VDC with a tolerance of 5%. It is designed for through hole mounting with an axial termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius.
Vishay M39003/01-4153/PR technical specifications.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4153/PR to view detailed technical specifications.
No datasheet is available for this part.