The TANTALEX™ solid tantalum capacitor has a capacitance of 0.047uF and operates at a maximum voltage of 50VDC with a tolerance of 5%. It features a low leakage current of 0.3 and is designed for through-hole mounting with an axial termination style. The capacitor's operating temperature range spans from -55 degrees Celsius to 125 degrees Celsius, with a failure rate of G.
Vishay M39003/01-4153H/WR technical specifications.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4153H/WR to view detailed technical specifications.
No datasheet is available for this part.