The M39003/01-5023/HSD is a 56uF tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It features a standard ESR type and a leakage current of 4. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and is manufactured by Vishay.
Vishay M39003/01-5023/HSD technical specifications.
| Capacitance | 56uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5023/HSD to view detailed technical specifications.
No datasheet is available for this part.