This 6.8uF tantalum capacitor has a 6VDC voltage rating and 5% tolerance. It is designed for through hole mounting with an axial termination style. Operating temperature range is -55°C to 125°C. The capacitor has a leakage current of 0.3uA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |