The M39003/01-7017/HSD is a solid tantalum capacitor with a capacitance of 270uF and a voltage rating of 6VDC. It has a tolerance of 10% and a leakage current of 6.5. The capacitor is designed for through hole mounting with an axial termination style and a standard ESR type. It operates within a temperature range of -55°C to 125°C.
Vishay M39003/01-7017/HSD technical specifications.
| Capacitance | 270uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 6.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7017/HSD to view detailed technical specifications.
No datasheet is available for this part.