This TANTALEX solid tantalum capacitor has a capacitance of 0.033uF and a voltage rating of 50VDC with a tolerance of 5%. It operates between -55°C and 125°C and is mounted through a hole with an axial termination style. The failure rate is C.
Vishay M39003/01-7148/PR technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7148/PR to view detailed technical specifications.
No datasheet is available for this part.