The Vishay M39003/01-8381B is a solid tantalum capacitor with a capacitance of 1.5uF, rated for 100VDC and 20% tolerance. It features a through hole axial termination style and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for use in applications where a high level of reliability is required, with a failure rate of D. It is suitable for use in a wide range of electronic devices, including those operating in extreme temperatures from -55 degrees Celsius.
Vishay M39003/01-8381B technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8381B to view detailed technical specifications.
No datasheet is available for this part.