
This TANTALEX solid tantalum capacitor has a capacitance of 47uF and a voltage rating of 35VDC with a tolerance of 10%. It is designed for through-hole mounting with an axial termination style and has a length of 17.42mm and a diameter of 7.34mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a leakage current of 10uA. It is manufactured by Vishay and has a failure rate of D.
Vishay M39003/03-4071H technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 20.88 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 17.42 |
| Product Diameter (mm) | 7.34 |
| Number of Terminals | 2 |
| Size (mm) | 7.34 X 17.42 |
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4071H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.