The M39003/03-4071H/PR is a 47uF tantalum capacitor with a 35VDC voltage rating and 10% tolerance. It has a leakage current of 10 and operates between -55°C and 125°C. This capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/03-4071H/PR technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4071H/PR to view detailed technical specifications.
No datasheet is available for this part.