The Vishay M39003/06-2086 is a solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 50VDC. It features a 20% tolerance and a leakage current of 1. The capacitor has a standard ESR type and is designed for through-hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius and has a B failure rate. The TANTALEX Tradename is associated with this capacitor.
Vishay M39003/06-2086 technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/06-2086 to view detailed technical specifications.
No datasheet is available for this part.