Cap Tant Solid 33uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) 0.13 Ohm 125°C
Vishay M39003/09-0036 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.42 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39003/09-0036 to view detailed technical specifications.
No datasheet is available for this part.