Cap Tant Solid 33uF 35V 5% (8.92 X 19.96mm) Axial (0.1%FR) 0.13 Ohm 125°C
Vishay M39003/09-2058 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 19.96 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39003/09-2058 to view detailed technical specifications.
No datasheet is available for this part.