
This Vishay tantalum capacitor features a capacitance of 180uF with a tolerance of 20% and a voltage rating of 10V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a metal case and has an axial construction. It is available in bulk packaging and is not RoHS compliant.
Vishay M39006/22-0050 technical specifications.
| Capacitance | 180uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Dissipation Factor | 30% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/22-0050 to view detailed technical specifications.
No datasheet is available for this part.