
Cap Tant Wet 160uF 50V 20% (10.31 X 28.6mm) Axial (1%FR) 125C
Checking distributor stock and pricing after the page loads.
| Capacitance | 160uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 17% |
| Failure Rate | 1% |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |