
This Vishay M39006-22-0370 capacitor features a capacitance of 39uF with a 10% dissipation factor and a leakage current of 1uA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with an axial design and is available in bulk packaging for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Construction | AXIAL |
| Dissipation Factor | 10% |
| Leakage Current | 1uA |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage Rating | 60V |
| RoHS | Compliant |