
The M39006/22-0634 is a 100V 30uF tantalum capacitor with a 10% tolerance and axial construction. It operates over a temperature range of -55°C to 125°C and is packaged in bulk. This component is not RoHS compliant and is part of the MIL-PRF-39006/22 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 7% |
| Failure Rate | 0.01% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |