
High-precision thin-film chip resistor certified to MIL-PRF-55342. This surface-mount component features a resistance of 1 kOhms with a tolerance of ±0.1% and a temperature coefficient of ±25ppm/°C. It is designed for military and high-reliability aerospace applications, featuring a non-inductive design and a failure rate level R (0.01% per 1000 hours).
Checking distributor stock and pricing after the page loads.
| Resistance | 1kOhms |
| Tolerance | ±0.1% |
| Power Rating | 0.1W |
| Temperature Coefficient | ±25ppm/°C |
| Operating Temperature Range | -55 to 150°C |
| Failure Rate | R (0.01)% |
| Number of Terminations | 2 |
| Seated Height | 0.84mm |
| RoHS | Compliant by Exemption |
| Military Standard | MIL-PRF-55342 |