Capacitor; 450VDC; 22UF
Vishay MAL202117229E3 technical specifications.
| Capacitance | 22F |
| Package/Case | Aluminum |
| Construction | AXIAL |
| Diameter | 15mm |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 35mm |
| Leakage Current | 290A |
| Life (Hours) | 120000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 140mA |
| Tolerance | 50% |
| Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.