Cap Aluminum Lytic 4700uF 200V 20% (65 X 105mm) Screw Terminal 0.031 Ohm 11600mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.031Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11600mA |
| Leakage Current | 1880@5MinuA |
| Lifetime | 5000h |
| Size | 65 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.019@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |